
EM-SC-113(01) | |
|---|---|
DigiKey Part Number | H123280-ND |
Manufacturer | |
Manufacturer Product Number | EM-SC-113(01) |
Description | CONN SOCKET 10AWG TIN CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 10 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | EM-SC-113(01) Models |
Category | Pin or Socket Socket |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Series | Wire Gauge 10 AWG |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Type Power, Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.43000 | kr.56.43 |
| 12 | kr.47.33333 | kr.568.00 |
| 28 | kr.44.58607 | kr.1,248.41 |
| 52 | kr.42.67923 | kr.2,219.32 |
| 100 | kr.40.75420 | kr.4,075.42 |
| 252 | kr.38.18238 | kr.9,621.96 |
| 500 | kr.36.38158 | kr.18,190.79 |
| 1.000 | kr.34.64721 | kr.34,647.21 |
| Unit Price without VAT: | kr.56.43000 |
|---|---|
| Unit Price with VAT: | kr.70.53750 |


