
E.FL-LP-066(01) | |
|---|---|
DigiKey Part Number | E.FL-LP-066(01)-ND |
Manufacturer | |
Manufacturer Product Number | E.FL-LP-066(01) |
Description | CBL PLUG ASSEMBLY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | E.FL Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Phosphor Bronze |
Part Status Active | Body Material Phosphor Bronze |
Connector Style | Body Finish Silver |
Connector Type Plug, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -40°C ~ 90°C |
Impedance 50 Ohms | Mating Cycles 30 |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.5.86500 | kr.58.65 |
| 25 | kr.5.49560 | kr.137.39 |
| 50 | kr.5.23180 | kr.261.59 |
| 100 | kr.4.98130 | kr.498.13 |
| 300 | kr.4.60917 | kr.1,382.75 |
| 500 | kr.4.44598 | kr.2,222.99 |
| 1.000 | kr.4.23373 | kr.4,233.73 |
| 2.500 | kr.3.96869 | kr.9,921.73 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

