
DX40-68P(55) | |
|---|---|
DigiKey Part Number | DX40-68P(55)-ND |
Manufacturer | |
Manufacturer Product Number | DX40-68P(55) |
Description | CONN PLUG 68POS |
Customer Reference | |
Detailed Description | 68 Position Plug Connector Miniature High Density (HD) Free Hanging (In-Line) Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Flange Feature | - | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |

