



DX40-50P(55) | |
|---|---|
DigiKey Part Number | H123261-ND |
Manufacturer | |
Manufacturer Product Number | DX40-50P(55) |
Description | CONN PLUG 50POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Miniature High Density (HD) Free Hanging (In-Line) Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Flange Feature | - | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.40000 | kr.86.40 |
| 10 | kr.73.40200 | kr.734.02 |
| 40 | kr.66.55675 | kr.2,662.27 |
| 80 | kr.63.38000 | kr.5,070.40 |
| 120 | kr.61.59308 | kr.7,391.17 |
| 280 | kr.58.02104 | kr.16,245.89 |
| 520 | kr.55.54400 | kr.28,882.88 |
| 1.000 | kr.53.04282 | kr.53,042.82 |
| Unit Price without VAT: | kr.86.40000 |
|---|---|
| Unit Price with VAT: | kr.108.00000 |



