
DX40-36P(55) | |
|---|---|
DigiKey Part Number | H123260-ND |
Manufacturer | |
Manufacturer Product Number | DX40-36P(55) |
Description | CONN PLUG 36POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Plug Connector Miniature High Density (HD) Free Hanging (In-Line) Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Number of Positions 36 |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Termination Solder Eyelet(s) |
Part Status Active | Type Miniature High Density (HD) |
Connector Style Center Strip Contacts | Contact Finish Gold |
Connector Type Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.54000 | kr.90.54 |
| 10 | kr.76.94900 | kr.769.49 |
| 25 | kr.72.12640 | kr.1,803.16 |
| 50 | kr.68.68240 | kr.3,434.12 |
| 100 | kr.65.40530 | kr.6,540.53 |
| 250 | kr.61.31312 | kr.15,328.28 |
| 500 | kr.58.38976 | kr.29,194.88 |
| 1.000 | kr.55.60694 | kr.55,606.94 |
| Unit Price without VAT: | kr.90.54000 |
|---|---|
| Unit Price with VAT: | kr.113.17500 |

