
DX40-100P(55) | |
|---|---|
DigiKey Part Number | H123257-ND |
Manufacturer | |
Manufacturer Product Number | DX40-100P(55) |
Description | CONN PLUG 100 POS SOLDER TYPE |
Customer Reference | |
Detailed Description | 100 Position Plug Connector Miniature High Density (HD) Free Hanging (In-Line) Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Number of Positions 100 |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Termination Solder Eyelet(s) |
Part Status Obsolete | Type Miniature High Density (HD) |
Connector Style Center Strip Contacts | Contact Finish Gold |
Connector Type Plug | Base Product Number |

