
DX30A-80P(50) | |
|---|---|
DigiKey Part Number | H123230-ND |
Manufacturer | |
Manufacturer Product Number | DX30A-80P(50) |
Description | IDC CONN 80POS PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Plug Connector Miniature High Density (HD) Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | DX30A-80P(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | Mating Side (M2.6); Latchblocks | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.83000 | kr.96.83 |
| 20 | kr.78.35850 | kr.1,567.17 |
| 40 | kr.74.61925 | kr.2,984.77 |
| 60 | kr.72.51517 | kr.4,350.91 |
| 100 | kr.69.94820 | kr.6,994.82 |
| 260 | kr.65.39127 | kr.17,001.73 |
| 500 | kr.62.44596 | kr.31,222.98 |
| 1.000 | kr.59.46931 | kr.59,469.31 |
| Unit Price without VAT: | kr.96.83000 |
|---|---|
| Unit Price with VAT: | kr.121.03750 |


