DX20A-80S(50)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX20A-80S(50)

DigiKey Part Number
H123214-ND
Manufacturer
Manufacturer Product Number
DX20A-80S(50)
Description
CONN RECEPT 80POS STRT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
DX20A-80S(50) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
80
Number of Rows
2
Mounting Type
Panel Mount, Through Hole
Termination
Solder
Flange Feature
Mating Side, Female Screwlock (M2.6)
Type
Miniature High Density (HD)
Features
-
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.104.94000kr.104.94
10kr.89.17800kr.891.78
30kr.82.52333kr.2,475.70
60kr.78.58567kr.4,715.14
120kr.74.83617kr.8,980.34
270kr.70.67789kr.19,083.03
510kr.67.58006kr.34,465.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.104.94000
Unit Price with VAT:kr.131.17500