DX-68-CV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX-68-CV

DigiKey Part Number
H123269-ND
Manufacturer
Manufacturer Product Number
DX-68-CV
Description
BACKSHELL 68POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 Position Two Piece Backshell and Cover Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
DX-68-CV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Accessory Type
Two Piece Backshell and Cover
Number of Positions
68
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal Shell, Zinc/Plastic Cover
Plating
Silver
Hardware
-
Features
Latch Lock
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.65.73000kr.65.73
20kr.53.18400kr.1,063.68
40kr.50.64650kr.2,025.86
60kr.49.21817kr.2,953.09
100kr.47.47520kr.4,747.52
260kr.44.38204kr.11,539.33
500kr.44.31360kr.22,156.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.65.73000
Unit Price with VAT:kr.82.16250