



DH30B-51S | |
---|---|
DigiKey Part Number | H126094-ND |
Manufacturer | |
Manufacturer Product Number | DH30B-51S |
Description | IDC PLUG 51POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position Receptacle Connector SCSI Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | DH30B-51S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 51 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | SCSI | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.72.06000 | kr.72.06 |
10 | kr.61.21600 | kr.612.16 |
25 | kr.57.38240 | kr.1,434.56 |
50 | kr.54.64320 | kr.2,732.16 |
100 | kr.52.03520 | kr.5,203.52 |
250 | kr.48.77900 | kr.12,194.75 |
500 | kr.46.45300 | kr.23,226.50 |
1.000 | kr.44.23846 | kr.44,238.46 |
Unit Price without VAT: | kr.72.06000 |
---|---|
Unit Price with VAT: | kr.90.07500 |