Direct

DF9C-31S-1V(69) | |
|---|---|
DigiKey Part Number | DF9C-31S-1V(69)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF9C-31S-1V(69) |
Description | CONN RCPT 31POS SMD GOLD |
Customer Reference | |
Detailed Description | 31 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF9C-31S-1V(69) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Obsolete | Mated Stacking Heights 4.5mm |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.130" (3.30mm) |
Number of Positions 31 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF9B-31S-1V(69) | Hirose Electric Co Ltd | 4.706 | H124707CT-ND | kr.13.76000 | Direct |








