
DF9B-51P-1V(69) | |
---|---|
DigiKey Part Number | H125751TR-ND - Tape & Reel (TR) H125751CT-ND - Cut Tape (CT) H125751DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9B-51P-1V(69) |
Description | CONN RCPT 51POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF9B-51P-1V(69) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 51 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.12.06854 | kr.12,068.54 |
2.000 | kr.11.49293 | kr.22,985.86 |
3.000 | kr.11.16913 | kr.33,507.39 |
5.000 | kr.10.77416 | kr.53,870.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.19.65000 | kr.19.65 |
10 | kr.16.70400 | kr.167.04 |
25 | kr.15.65960 | kr.391.49 |
50 | kr.14.90940 | kr.745.47 |
100 | kr.14.19780 | kr.1,419.78 |
250 | kr.13.30840 | kr.3,327.10 |
500 | kr.12.67316 | kr.6,336.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.20.86000 | kr.20.86 |
10 | kr.18.93100 | kr.189.31 |
25 | kr.17.92760 | kr.448.19 |
50 | kr.17.51040 | kr.875.52 |
100 | kr.16.67710 | kr.1,667.71 |
250 | kr.14.59252 | kr.3,648.13 |
500 | kr.14.17548 | kr.7,087.74 |
Unit Price without VAT: | kr.19.65000 |
---|---|
Unit Price with VAT: | kr.24.56250 |