Direct
Direct

DF9A-31P-1V(20) | |
|---|---|
DigiKey Part Number | H1634-ND |
Manufacturer | |
Manufacturer Product Number | DF9A-31P-1V(20) |
Description | CONN HDR 31POS SMD TIN |
Customer Reference | |
Detailed Description | 31 Position Connector Header, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9A-31P-1V(20) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Tin |
Part Status Obsolete | Mated Stacking Heights 4.3mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.130" (3.30mm) |
Number of Positions 31 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF9-31P-1V(32) | Hirose Electric Co Ltd | 3.992 | H10418CT-ND | kr.11.10000 | Direct |
| DF9A-31P-1V(22) | Hirose Electric Co Ltd | 983 | 26-DF9A-31P-1V(22)CT-ND | kr.9.95000 | Direct |









