DF9A-15S-1V(21) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 1.124
Unit Price: kr.7.29000
Datasheet
Image for DF9A-15S-1V(21) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF9A-15S-1V(21)

DigiKey Part Number
DF9A-15S-1V(21)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF9A-15S-1V(21)
Description
CONN RCPT 15POS SMD TIN
Customer Reference
Detailed Description
15 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
DF9A-15S-1V(21) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Obsolete
Mated Stacking Heights
4.3mm
Connector Type
Receptacle, Outer Shroud Contacts
Height Above Board
0.130" (3.30mm)
Number of Positions
15
Base Product Number
Pitch
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF9-15S-1V(32)Hirose Electric Co Ltd1.124H10400CT-NDkr.7.29000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable