
DF9A-11S-1V(22) | |
---|---|
DigiKey Part Number | H10370TR-ND - Tape & Reel (TR) H10370CT-ND - Cut Tape (CT) H10370DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9A-11S-1V(22) |
Description | CONN RCPT 11POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9A-11S-1V(22) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.95000 | kr.5.95 |
10 | kr.4.86400 | kr.48.64 |
25 | kr.4.48240 | kr.112.06 |
50 | kr.4.21380 | kr.210.69 |
100 | kr.3.96220 | kr.396.22 |
250 | kr.3.65288 | kr.913.22 |
500 | kr.3.43500 | kr.1,717.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.3.66150 | kr.3,661.50 |
2.000 | kr.3.48675 | kr.6,973.50 |
3.000 | kr.3.38842 | kr.10,165.26 |
5.000 | kr.3.26854 | kr.16,342.70 |
7.000 | kr.3.19191 | kr.22,343.37 |
10.000 | kr.3.11264 | kr.31,126.40 |
Unit Price without VAT: | kr.5.95000 |
---|---|
Unit Price with VAT: | kr.7.43750 |