DF9A-11P-1V(69) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: kr.6.11816
Datasheet
Image for DF9A-11P-1V(69) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF9A-11P-1V(69)

DigiKey Part Number
DF9A-11P-1V(69)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF9A-11P-1V(69)
Description
CONN HDR 11POS SMD GOLD
Customer Reference
Detailed Description
11 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF9A-11P-1V(69) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Mated Stacking Heights
4.3mm
Connector Type
Header, Center Strip Contacts
Height Above Board
0.130" (3.30mm)
Number of Positions
11
Base Product Number
Pitch
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF9-11P-1V(69)Hirose Electric Co Ltd0DF9-11P-1V(69)-NDkr.6.11816Similar
Obsolete
This product is no longer manufactured. View Substitutes