DF9-25BS-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF9-25BS-SERIES
DF9-25P-1V(32)
DF9-25P-1V(32)

DF9-25P-1V(32)

DigiKey Part Number
H10417TR-ND - Tape & Reel (TR)
H10417CT-ND - Cut Tape (CT)
H10417DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF9-25P-1V(32)
Description
CONN HDR 25POS SMD TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position Connector Header, Center Strip Contacts Surface Mount Tin
cms-datasheet
 cms-datasheet
EDA/CAD Models
DF9-25P-1V(32) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
25
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Mated Stacking Heights
4.3mm
Height Above Board
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.506
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1kr.9.02000kr.9.02
10kr.7.66100kr.76.61
25kr.7.18320kr.179.58
50kr.6.83900kr.341.95
100kr.6.51260kr.651.26
250kr.6.10432kr.1,526.08
500kr.5.81274kr.2,906.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
1.000kr.5.93875kr.5,938.75
2.000kr.5.65543kr.11,310.86
3.000kr.5.49598kr.16,487.94
5.000kr.5.30156kr.26,507.80
7.000kr.5.17733kr.36,241.31
10.000kr.5.04879kr.50,487.90
Manufacturers Standard Package
Unit Price without VAT:kr.9.02000
Unit Price with VAT:kr.11.27500