15 Position Connector Header, Center Strip Contacts Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF9-15P-1V(32)

DigiKey Part Number
H10412TR-ND - Tape & Reel (TR)
H10412CT-ND - Cut Tape (CT)
H10412DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF9-15P-1V(32)
Description
CONN HDR 15POS SMD TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position Connector Header, Center Strip Contacts Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
DF9-15P-1V(32) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
39.4µin (1.00µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
4.3mm
Number of Positions
15
Height Above Board
0.130" (3.30mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.933
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.73000kr.7.73
10kr.6.57500kr.65.75
25kr.6.16240kr.154.06
50kr.5.86840kr.293.42
100kr.5.58810kr.558.81
250kr.5.23760kr.1,309.40
500kr.4.98742kr.2,493.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.59302kr.5,593.02
2.000kr.5.32611kr.10,652.22
3.000kr.5.17600kr.15,528.00
5.000kr.4.99290kr.24,964.50
7.000kr.4.87588kr.34,131.16
10.000kr.4.75480kr.47,548.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.73000
Unit Price with VAT:kr.9.66250