

DF81-30S-0.4H(51) | |
|---|---|
DigiKey Part Number | 26-DF81-30S-0.4H(51)TR-ND - Tape & Reel (TR) 26-DF81-30S-0.4H(51)CT-ND - Cut Tape (CT) 26-DF81-30S-0.4H(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF81-30S-0.4H(51) |
Description | CONN RCPT 30P 0.016 GOLD SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.016" (0.40mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF81-30S-0.4H(51) Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.035" (0.90mm) |
Part Status Active | Operating Temperature -35°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Center Strip Contact | Contact Finish - Post Gold |
Style Board to Cable/Wire | Features Grounding Tab, Shielded |
Number of Positions | Current Rating (Amps) 0.3A |
Number of Positions Loaded All | Voltage Rating 100V |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 2.00µin (0.051µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF81-30S-0.4H(52) | Hirose Electric Co Ltd | 819 | H122258CT-ND | kr.16.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.5.30986 | kr.42,478.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.7.27800 | kr.72.78 |
| 100 | kr.5.93360 | kr.593.36 |
| 500 | kr.5.14428 | kr.2,572.14 |
| 1.000 | kr.4.83774 | kr.4,837.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.51000 | kr.9.51 |
| 10 | kr.8.27400 | kr.82.74 |
| 100 | kr.7.39620 | kr.739.62 |
| 500 | kr.6.16324 | kr.3,081.62 |
| 1.000 | kr.5.28281 | kr.5,282.81 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |



