_sml.jpg)
DF64-3P-4.5H(21) | |
|---|---|
DigiKey Part Number | H122191TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF64-3P-4.5H(21) |
Description | CONN SSL PLUG 3POS 4.5MM SOLDER |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Plug, Non-Gendered Board to Board or Cable 0.177" (4.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | DF64-3P-4.5H(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | Board to Board or Cable | |
Connector Type | Plug, Non-Gendered | |
Number of Positions | 3 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.177" (4.50mm) | |
Fastening Type | Latch Holder | |
Features | Solder Retention | |
Housing Color | Beige | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 350V | |
Current Rating (Amps) | 3A, 4A, 5A | |
Ingress Protection | - | |
Mating Cycles | 10 | |
Base Product Number |

