
DF64-3P-4.5C | |
|---|---|
DigiKey Part Number | H122193-ND |
Manufacturer | |
Manufacturer Product Number | DF64-3P-4.5C |
Description | CONN SSL RCPT HSG 3POS 4.5MM |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Receptacle Housing for Non-Gendered Contact Board to Board or Cable 0.177" (4.50mm) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF64-3P-4.5C Models |
Category | Pitch 0.177" (4.50mm) |
Manufacturer Hirose Electric Co Ltd | Fastening Type Latch Lock |
Series | Housing Color Beige |
Packaging Bag | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Style Board to Board or Cable | Voltage Rating 350V |
Connector Type Receptacle Housing for Non-Gendered Contact | Current Rating (Amps) 3A, 4A, 5A |
Number of Positions 3 | Mating Cycles 10 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |

