_sml.jpg)
DF64-2S-4.5H(21) | |
|---|---|
DigiKey Part Number | H122189TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF64-2S-4.5H(21) |
Description | CONN SSL RCPT 2POS 4.5MM SOLDER |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Non-Gendered Board to Board or Cable 0.177" (4.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | DF64-2S-4.5H(21) Models |
Category | Fastening Type Latch Holder |
Manufacturer Hirose Electric Co Ltd | Features Solder Retention |
Series | Housing Color Beige |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Obsolete | Contact Finish Tin |
Style Board to Board or Cable | Housing Material Liquid Crystal Polymer (LCP) |
Connector Type Receptacle, Non-Gendered | Operating Temperature -55°C ~ 105°C |
Number of Positions 2 | Voltage Rating 350V |
Mounting Type Surface Mount, Right Angle | Current Rating (Amps) 3A, 4A, 5A |
Termination Solder | Mating Cycles 10 |
Pitch 0.177" (4.50mm) | Base Product Number |

