
DF63-3EP-3.96C | |
|---|---|
DigiKey Part Number | DF63-3EP-3.96C-ND |
Manufacturer | |
Manufacturer Product Number | DF63-3EP-3.96C |
Description | CONN PLUG 3.96MM INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.156" (3.96mm) |
EDA/CAD Models | DF63-3EP-3.96C Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF63A-3EP-3.96C | Hirose Electric Co Ltd | 102 | DF63A-3EP-3.96C-ND | kr.3.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.2.35800 | kr.23.58 |
| 25 | kr.2.21400 | kr.55.35 |
| 50 | kr.2.10740 | kr.105.37 |
| 100 | kr.2.00660 | kr.200.66 |
| 300 | kr.1.85637 | kr.556.91 |
| 500 | kr.1.79066 | kr.895.33 |
| 1.000 | kr.1.70508 | kr.1,705.08 |
| 2.500 | kr.1.59826 | kr.3,995.65 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |



