Direct



DF63-1618SCF | |
|---|---|
DigiKey Part Number | H122369TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF63-1618SCF |
Description | CONN SOCKET 16-18AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Obsolete | Base Product Number |
Type Stamped |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF63A-1618SCF | Hirose Electric Co Ltd | 211.355 | 26-DF63A-1618SCFCT-ND | kr.1.01000 | Direct |











