DF62WZC-4EP-2.2C is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: kr.7.41020
Datasheet
New Product
Image for DF62WZC-4EP-2.2C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF62WZC-4EP-2.2C

DigiKey Part Number
26-DF62WZC-4EP-2.2C-ND
Manufacturer
Manufacturer Product Number
DF62WZC-4EP-2.2C
Description
DF62WZC-4EP-2.2C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug Black 0.087" (2.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.087" (2.20mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Holder
Connector Type
Color
Black
Contact Type
Male Pin
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.087" (2.20mm)
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF62WZ-4EP-2.2CHirose Electric Co Ltd026-DF62WZ-4EP-2.2C-NDkr.7.41020Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17.50000kr.17.50
10kr.12.53400kr.125.34
25kr.10.93520kr.273.38
50kr.9.92220kr.496.11
100kr.9.07190kr.907.19
300kr.8.03003kr.2,409.01
500kr.7.65580kr.3,827.90
1.000kr.7.24041kr.7,240.41
5.000kr.6.59100kr.32,955.00
Manufacturers Standard Package
Unit Price without VAT:kr.17.50000
Unit Price with VAT:kr.21.87500