Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DF62WZ-9S-2.2C(11) | |
|---|---|
DigiKey Part Number | 26-DF62WZ-9S-2.2C(11)-ND |
Manufacturer | |
Manufacturer Product Number | DF62WZ-9S-2.2C(11) |
Description | DF62WZ-9S-2.2C(11) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle White 0.087" (2.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.087" (2.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF62WD-9S-2.2C | Hirose Electric Co Ltd | 0 | 26-DF62WD-9S-2.2C-ND | kr.9.50180 | Parametric Equivalent |
| DF62WZ-9S-2.2C | Hirose Electric Co Ltd | 0 | 26-DF62WZ-9S-2.2C-ND | kr.5.80490 | Parametric Equivalent |
| DF62WZC-9S-2.2C | Hirose Electric Co Ltd | 0 | 26-DF62WZC-9S-2.2C-ND | kr.6.12890 | Parametric Equivalent |
| DF62WZD-9S-2.2C | Hirose Electric Co Ltd | 0 | 26-DF62WZD-9S-2.2C-ND | kr.9.50180 | Parametric Equivalent |
| 1981728-2 | TE Connectivity AMP Connectors | 0 | 17-1981728-2-ND | kr.3.51490 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.5.80490 | kr.580.49 |
| Unit Price without VAT: | kr.5.80490 |
|---|---|
| Unit Price with VAT: | kr.7.25613 |

