
DF62W-9S-2.2C(11) | |
---|---|
DigiKey Part Number | DF62W-9S-2.2C(11)-ND |
Manufacturer | |
Manufacturer Product Number | DF62W-9S-2.2C(11) |
Description | CONN RCPT HOUSING CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Socket Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF62W-9S-2.2C(11) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 3 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Water Resistant | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.6.24130 | kr.624.13 |
Unit Price without VAT: | kr.6.24130 |
---|---|
Unit Price with VAT: | kr.7.80163 |