
DF62W-2022SCFA | |
---|---|
DigiKey Part Number | 26-DF62W-2022SCFATR-ND - Tape & Reel (TR) 26-DF62W-2022SCFACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF62W-2022SCFA |
Description | CONN CRIMP SKT 20-22AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF62W-2022SCFA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.15000 | kr.1.15 |
10 | kr.0.97900 | kr.9.79 |
25 | kr.0.91920 | kr.22.98 |
50 | kr.0.87560 | kr.43.78 |
100 | kr.0.83330 | kr.83.33 |
250 | kr.0.78080 | kr.195.20 |
500 | kr.0.74342 | kr.371.71 |
1.000 | kr.0.70790 | kr.707.90 |
2.500 | kr.0.66353 | kr.1,658.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.62694 | kr.9,404.10 |
30.000 | kr.0.59703 | kr.17,910.90 |
45.000 | kr.0.58020 | kr.26,109.00 |
75.000 | kr.0.55967 | kr.41,975.25 |
105.000 | kr.0.54656 | kr.57,388.80 |
Unit Price without VAT: | kr.1.15000 |
---|---|
Unit Price with VAT: | kr.1.43750 |