DF62B-5S-2.2C(18) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 968
Unit Price: kr.3.29000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: kr.2.00140
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: kr.3.10000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: kr.2.12270
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: kr.2.24400
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF62B-5S-2.2C(18)

DigiKey Part Number
DF62B-5S-2.2C(18)-ND
Manufacturer
Manufacturer Product Number
DF62B-5S-2.2C(18)
Description
CONN SOCKET HSG 5POS 2.20MM
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Socket Red 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
DF62B-5S-2.2C(18) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Last Time Buy
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.087" (2.20mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Red
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-35°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/10/2027
All prices are in DKK
Bag
QuantityUnit PriceExt Price
100kr.2.24400kr.224.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.24400
Unit Price with VAT:kr.2.80500