Connector Header Through Hole 8 position 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF5A-8P-5DSA(35)

DigiKey Part Number
H126078-ND
Manufacturer
Manufacturer Product Number
DF5A-8P-5DSA(35)
Description
CONN HEADER VERT 8POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF5A-8P-5DSA(35) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.138" (3.50mm)
Series
Insulation Height
0.591" (15.00mm)
Packaging
Bag
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA), Nylon
Number of Rows
1
Features
Board Guide
Number of Positions Loaded
All
Operating Temperature
-35°C ~ 85°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Beige
Mounting Type
Mated Stacking Heights
22.5mm
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.085
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.4.58400kr.45.84
100kr.3.89590kr.389.59
500kr.3.47724kr.1,738.62
1.000kr.3.31119kr.3,311.19
5.000kr.2.95576kr.14,778.80
10.000kr.2.81479kr.28,147.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750