
DF5A-6S-5C | |
|---|---|
DigiKey Part Number | H1904-ND |
Manufacturer | |
Manufacturer Product Number | DF5A-6S-5C |
Description | CONN RCPT HSG 6POS 5.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle White 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF5A-6S-5C Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -35°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.2.21900 | kr.22.19 |
| 25 | kr.2.07680 | kr.51.92 |
| 50 | kr.1.97800 | kr.98.90 |
| 100 | kr.1.88360 | kr.188.36 |
| 300 | kr.1.74287 | kr.522.86 |
| 500 | kr.1.68112 | kr.840.56 |
| 1.000 | kr.1.60085 | kr.1,600.85 |
| 2.500 | kr.1.50055 | kr.3,751.38 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |



