Connector Header Through Hole 6 position 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF5A-6DP-5DSA

DigiKey Part Number
H1926-ND
Manufacturer
Manufacturer Product Number
DF5A-6DP-5DSA
Description
CONN HEADER VERT 6POS 5MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF5A-6DP-5DSA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.138" (3.50mm)
Series
Insulation Height
0.591" (15.00mm)
Packaging
Bag
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA), Nylon
Number of Rows
2
Features
Board Guide
Row Spacing - Mating
Operating Temperature
-35°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Beige
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
22.5mm
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.