
DF5A-10S-5C | |
|---|---|
DigiKey Part Number | H1908-ND |
Manufacturer | |
Manufacturer Product Number | DF5A-10S-5C |
Description | CONN RCPT HSG 10POS 5.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle White 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF5A-10S-5C Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -35°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.65000 | kr.26.50 |
| 25 | kr.2.48040 | kr.62.01 |
| 50 | kr.2.36220 | kr.118.11 |
| 100 | kr.2.24940 | kr.224.94 |
| 300 | kr.2.08143 | kr.624.43 |
| 500 | kr.2.00776 | kr.1,003.88 |
| 1.000 | kr.1.91176 | kr.1,911.76 |
| 2.500 | kr.1.79201 | kr.4,480.03 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |



