
DF5A-10P-5DSA(35) | |
|---|---|
DigiKey Part Number | 26-DF5A-10P-5DSA(35)-ND |
Manufacturer | |
Manufacturer Product Number | DF5A-10P-5DSA(35) |
Description | CONN HEADER VERT 10POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF5A-10P-5DSA(35) Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.591" (15.00mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -35°C ~ 85°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Beige |
Mounting Type | Mated Stacking Heights 22.5mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.5.38900 | kr.53.89 |
| 100 | kr.4.58000 | kr.458.00 |
| 500 | kr.4.08778 | kr.2,043.89 |
| 1.000 | kr.3.89257 | kr.3,892.57 |
| 5.000 | kr.3.47481 | kr.17,374.05 |
| 10.000 | kr.3.30908 | kr.33,090.80 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

