
DF5A-10DP-5DSA | |
|---|---|
DigiKey Part Number | H1928-ND |
Manufacturer | |
Manufacturer Product Number | DF5A-10DP-5DSA |
Description | CONN HEADER VERT 10POS 5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF5A-10DP-5DSA Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Bag | Insulation Height 0.591" (15.00mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -35°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 22.5mm |
Mounting Type | Base Product Number |


