2 Position Rectangular Housing Connector Receptacle Black 0.047" (1.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle Black 0.047" (1.20mm)

DF57H-2S-1.2C(15)

DigiKey Part Number
H126070-ND
Manufacturer
Manufacturer Product Number
DF57H-2S-1.2C(15)
Description
CONN RCPT HSG 2POS 1.20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Black 0.047" (1.20mm)
Datasheet
 Datasheet
EDA/CAD Models
DF57H-2S-1.2C(15) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Swing Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Type
Female Socket
Operating Temperature
-35°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.047" (1.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.546
Stock Options
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.2.21900kr.22.19
25kr.2.07680kr.51.92
50kr.1.97800kr.98.90
100kr.1.88360kr.188.36
250kr.1.76556kr.441.39
500kr.1.68112kr.840.56
1.000kr.1.60085kr.1,600.85
3.000kr.1.48136kr.4,444.08
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000