


DF53-6S-0.6H | |
---|---|
DigiKey Part Number | 26-DF53-6S-0.6HTR-ND - Tape & Reel (TR) 26-DF53-6S-0.6HCT-ND - Cut Tape (CT) 26-DF53-6S-0.6HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF53-6S-0.6H |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.024" (0.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF53-6S-0.6H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.057" (1.45mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 0.7A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.54000 | kr.4.54 |
10 | kr.3.70600 | kr.37.06 |
100 | kr.3.01950 | kr.301.95 |
500 | kr.2.61760 | kr.1,308.80 |
1.000 | kr.2.46150 | kr.2,461.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.2.67224 | kr.13,361.20 |
10.000 | kr.2.54477 | kr.25,447.70 |
15.000 | kr.2.47307 | kr.37,096.05 |
25.000 | kr.2.38561 | kr.59,640.25 |
Unit Price without VAT: | kr.4.54000 |
---|---|
Unit Price with VAT: | kr.5.67500 |