DF53-5S-0.6H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF53-5S-0.6H
DF53-5S-0.6H

DF53-5S-0.6H

DigiKey Part Number
26-DF53-5S-0.6HTR-ND - Tape & Reel (TR)
26-DF53-5S-0.6HCT-ND - Cut Tape (CT)
26-DF53-5S-0.6HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF53-5S-0.6H
Description
Interconnect Rectangular
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.024" (0.60mm)
Datasheet
 Datasheet
EDA/CAD Models
DF53-5S-0.6H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.057" (1.45mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
0.7A
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.671
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.22000kr.4.22
10kr.3.59000kr.35.90
100kr.3.05150kr.305.15
500kr.2.72332kr.1,361.66
1.000kr.2.59328kr.2,593.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.48365kr.12,418.25
10.000kr.2.36517kr.23,651.70
15.000kr.2.29853kr.34,477.95
25.000kr.2.21724kr.55,431.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.22000
Unit Price with VAT:kr.5.27500