



DF53-4S-0.6H | |
|---|---|
DigiKey Part Number | 26-DF53-4S-0.6HTR-ND - Tape & Reel (TR) 26-DF53-4S-0.6HCT-ND - Cut Tape (CT) 26-DF53-4S-0.6HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF53-4S-0.6H |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.024" (0.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF53-4S-0.6H Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.057" (1.45mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 0.7A |
Mounting Type | Voltage Rating 50VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.69000 | kr.36.90 |
| 100 | kr.3.13770 | kr.313.77 |
| 500 | kr.2.80038 | kr.1,400.19 |
| 1.000 | kr.2.66667 | kr.2,666.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.86847 | kr.14,342.35 |
| 10.000 | kr.2.73163 | kr.27,316.30 |
| 15.000 | kr.2.65466 | kr.39,819.90 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |











