8 Position Socket Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Socket Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
DF52-8S-0.8H(21)
DF52-8S-0.8H(21)

DF52-8S-0.8H(21)

DigiKey Part Number
H125101TR-ND - Tape & Reel (TR)
H125101CT-ND - Cut Tape (CT)
H125101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF52-8S-0.8H(21)
Description
CONN SOCKET 8P 0.031 TIN SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Socket Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
DF52-8S-0.8H(21) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Contact Finish - Mating
Series
Insulation Color
Black
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.069" (1.75mm)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Non-Gendered
Contact Finish - Post
Tin
Style
Board to Cable/Wire
Features
Glow Wire Compliant, Solder Retention
Number of Positions
Current Rating (Amps)
1.5A
Number of Positions Loaded
All
Voltage Rating
100V
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon, Halogen Free
Number of Rows
1
Contact Material
Copper Alloy
Mounting Type
Surface Mount, Right Angle
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.69311kr.13,465.55
10.000kr.2.56463kr.25,646.30
15.000kr.2.49236kr.37,385.40
25.000kr.2.40422kr.60,105.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.3.55700kr.35.57
25kr.3.33480kr.83.37
50kr.3.17500kr.158.75
100kr.3.02290kr.302.29
250kr.2.83320kr.708.30
500kr.2.69780kr.1,348.90
1.000kr.2.56897kr.2,568.97
2.500kr.2.40811kr.6,020.28
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.3.75300kr.37.53
25kr.3.42880kr.85.72
50kr.3.22700kr.161.35
100kr.3.09270kr.309.27
250kr.2.82384kr.705.96
500kr.2.68942kr.1,344.71
1.000kr.2.21875kr.2,218.75
2.500kr.2.01708kr.5,042.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500