6 Position Socket Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Socket Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
DF52-6S-0.8H(21)
DF52-6S-0.8H(21)

DF52-6S-0.8H(21)

DigiKey Part Number
H125100TR-ND - Tape & Reel (TR)
H125100CT-ND - Cut Tape (CT)
H125100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF52-6S-0.8H(21)
Description
CONN SOCKET 6P 0.031 TIN SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Socket Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
DF52-6S-0.8H(21) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Contact Finish - Mating
Series
Insulation Color
Black
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.069" (1.75mm)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Non-Gendered
Contact Finish - Post
Tin
Style
Board to Cable/Wire
Features
Glow Wire Compliant, Solder Retention
Number of Positions
Current Rating (Amps)
1.5A
Number of Positions Loaded
All
Voltage Rating
100V
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon, Halogen Free
Number of Rows
1
Contact Material
Copper Alloy
Mounting Type
Surface Mount, Right Angle
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.3.15100kr.31.51
25kr.2.95200kr.73.80
50kr.2.80980kr.140.49
100kr.2.67550kr.267.55
250kr.2.50760kr.626.90
500kr.2.38778kr.1,193.89
1.000kr.2.27371kr.2,273.71
2.500kr.2.13133kr.5,328.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.42799kr.12,139.95
10.000kr.2.31217kr.23,121.70
15.000kr.2.24702kr.33,705.30
25.000kr.2.16755kr.54,188.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000