4 Position Socket Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Socket Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
DF52-4S-0.8H(21)
DF52-4S-0.8H(21)

DF52-4S-0.8H(21)

DigiKey Part Number
H125098TR-ND - Tape & Reel (TR)
H125098CT-ND - Cut Tape (CT)
H125098DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF52-4S-0.8H(21)
Description
CONN SOCKET 4P 0.031 TIN SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Socket Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
DF52-4S-0.8H(21) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Contact Finish - Mating
Series
Insulation Color
Black
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.069" (1.75mm)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Non-Gendered
Contact Finish - Post
Tin
Style
Board to Cable/Wire
Features
Glow Wire Compliant, Solder Retention
Number of Positions
Current Rating (Amps)
1.5A
Number of Positions Loaded
All
Voltage Rating
100V
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon, Halogen Free
Number of Rows
1
Contact Material
Copper Alloy
Mounting Type
Surface Mount, Right Angle
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.2.59300kr.25.93
25kr.2.43200kr.60.80
50kr.2.31660kr.115.83
100kr.2.20570kr.220.57
250kr.2.06708kr.516.77
500kr.1.96832kr.984.16
1.000kr.1.87429kr.1,874.29
2.500kr.1.75689kr.4,392.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.97988kr.9,899.40
10.000kr.1.88542kr.18,854.20
15.000kr.1.83229kr.27,484.35
25.000kr.1.76748kr.44,187.00
35.000kr.1.72605kr.60,411.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000