2 Position Socket Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Socket Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
DF52-2S-0.8H(21)
DF52-2S-0.8H(21)

DF52-2S-0.8H(21)

DigiKey Part Number
H125096TR-ND - Tape & Reel (TR)
H125096CT-ND - Cut Tape (CT)
H125096DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF52-2S-0.8H(21)
Description
CONN SOCKET 2P 0.031 TIN SMD R/A
Customer Reference
Detailed Description
2 Position Socket Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
DF52-2S-0.8H(21) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Detent Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.069" (1.75mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Glow Wire Compliant, Solder Retention
Current Rating (Amps)
1.5A
Voltage Rating
100V
Applications
-
Insulation Material
Polyamide (PA), Nylon, Halogen Free
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.39000kr.2.39
10kr.2.05100kr.20.51
25kr.1.92200kr.48.05
50kr.1.83060kr.91.53
100kr.1.74340kr.174.34
250kr.1.63416kr.408.54
500kr.1.55600kr.778.00
1.000kr.1.48157kr.1,481.57
2.500kr.1.38876kr.3,471.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.42520kr.7,126.00
10.000kr.1.35719kr.13,571.90
15.000kr.1.31893kr.19,783.95
25.000kr.1.27227kr.31,806.75
35.000kr.1.24246kr.43,486.10
50.000kr.1.21161kr.60,580.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.39000
Unit Price with VAT:kr.2.98750