




DF51K-6P-2H(805) | |
|---|---|
DigiKey Part Number | 26-DF51K-6P-2H(805)TR-ND - Tape & Reel (TR) 26-DF51K-6P-2H(805)CT-ND - Cut Tape (CT) 26-DF51K-6P-2H(805)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF51K-6P-2H(805) |
Description | HEADER, 6POS., 2MM PITCH, RIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51K-6P-2H(805) Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.260" (6.60mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.84000 | kr.10.84 |
| 10 | kr.9.23100 | kr.92.31 |
| 25 | kr.8.65040 | kr.216.26 |
| 50 | kr.8.23700 | kr.411.85 |
| 100 | kr.7.84260 | kr.784.26 |
| 250 | kr.7.35136 | kr.1,837.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 530 | kr.7.76709 | kr.4,116.56 |
| 1.060 | kr.7.39639 | kr.7,840.17 |
| 1.590 | kr.7.18789 | kr.11,428.75 |
| 2.650 | kr.6.93359 | kr.18,374.01 |
| 3.710 | kr.6.77107 | kr.25,120.67 |
| 5.300 | kr.6.60293 | kr.34,995.53 |
| Unit Price without VAT: | kr.10.84000 |
|---|---|
| Unit Price with VAT: | kr.13.55000 |

