Socket Contact Gold 22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 22 AWG Crimp Stamped
DF51K Series Connectors
Hirose Electric Company DF51K Wire-to-Board Connector | Datasheet Preview

DF51K-22SCFA(800)

DigiKey Part Number
26-DF51K-22SCFA(800)TR-ND - Tape & Reel (TR)
26-DF51K-22SCFA(800)CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF51K-22SCFA(800)
Description
CONN SKT CRIMP 22AWG GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Hirose Electric Co Ltd
Contact Termination
Crimp
Series
Wire Gauge
22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
7.87µin (0.200µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.171
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.85000kr.8.50
25kr.0.79360kr.19.84
50kr.0.75700kr.37.85
100kr.0.72090kr.72.09
250kr.0.67532kr.168.83
500kr.0.64300kr.321.50
1.000kr.0.61232kr.612.32
2.500kr.0.57390kr.1,434.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.62708kr.6,270.80
20.000kr.0.59715kr.11,943.00
30.000kr.0.58031kr.17,409.30
50.000kr.0.55977kr.27,988.50
70.000kr.0.54665kr.38,265.50
100.000kr.0.53308kr.53,308.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250