
DF51A-20DP-2DS(50) | |
---|---|
DigiKey Part Number | 26-DF51A-20DP-2DS(50)-ND |
Manufacturer | |
Manufacturer Product Number | DF51A-20DP-2DS(50) |
Description | CONN HEADER RT ANGLE 20POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51A-20DP-2DS(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.287" (7.30mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | Board Guide | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Industrial, Medical | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.19.84000 | kr.19.84 |
90 | kr.14.43844 | kr.1,299.46 |
180 | kr.13.74900 | kr.2,474.82 |
540 | kr.12.72331 | kr.6,870.59 |
1.080 | kr.12.11632 | kr.13,085.63 |
5.040 | kr.10.86965 | kr.54,783.04 |
Unit Price without VAT: | kr.19.84000 |
---|---|
Unit Price with VAT: | kr.24.80000 |