



DF51-4EP-2C | |
|---|---|
DigiKey Part Number | H125902-ND |
Manufacturer | |
Manufacturer Product Number | DF51-4EP-2C |
Description | CONN PLUG HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51-4EP-2C Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Detent Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.33100 | kr.13.31 |
| 25 | kr.1.24520 | kr.31.13 |
| 50 | kr.1.18680 | kr.59.34 |
| 100 | kr.1.12920 | kr.112.92 |
| 300 | kr.1.04503 | kr.313.51 |
| 500 | kr.1.00794 | kr.503.97 |
| 1.000 | kr.0.95975 | kr.959.75 |
| 2.500 | kr.0.89960 | kr.2,249.00 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |







