Connector Header Surface Mount 8 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF50A-8P-1V(51)

DigiKey Part Number
H12090TR-ND - Tape & Reel (TR)
H12090CT-ND - Cut Tape (CT)
H12090DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF50A-8P-1V(51)
Description
CONN HEADER SMD 8POS 1MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF50A-8P-1V(51) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Insulation Height
0.278" (7.06mm)
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Post
Gold
Part Status
Active
Contact Material
Brass
Connector Type
Insulation Material
Polyester
Contact Type
Male Blade
Features
Solder Retention
Pitch - Mating
Operating Temperature
-35°C ~ 85°C
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Rows
1
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
1A
Style
Voltage Rating
100V
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
7.35mm
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.016
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.4.49500kr.44.95
25kr.4.21240kr.105.31
50kr.4.01200kr.200.60
100kr.3.81990kr.381.99
250kr.3.58008kr.895.02
500kr.3.40902kr.1,704.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.69977kr.3,699.77
2.000kr.3.52314kr.7,046.28
3.000kr.3.42381kr.10,271.43
5.000kr.3.30265kr.16,513.25
7.000kr.3.22523kr.22,576.61
10.000kr.3.14515kr.31,451.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500