
DF50A-4P-1H(51) | |
|---|---|
DigiKey Part Number | H12078TR-ND - Tape & Reel (TR) H12078CT-ND - Cut Tape (CT) H12078DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50A-4P-1H(51) |
Description | CONN HEADER SMD R/A 4POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50A-4P-1H(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.239" (6.07mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 2.00µin (0.051µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 2.00µin (0.051µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.78641 | kr.3,786.41 |
| 2.000 | kr.3.60568 | kr.7,211.36 |
| 3.000 | kr.3.50401 | kr.10,512.03 |
| 5.000 | kr.3.38002 | kr.16,900.10 |
| 7.000 | kr.3.30080 | kr.23,105.60 |
| 10.000 | kr.3.21883 | kr.32,188.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.55000 | kr.5.55 |
| 10 | kr.4.70900 | kr.47.09 |
| 25 | kr.4.41200 | kr.110.30 |
| 50 | kr.4.20160 | kr.210.08 |
| 100 | kr.4.00030 | kr.400.03 |
| 250 | kr.3.74952 | kr.937.38 |
| 500 | kr.3.57034 | kr.1,785.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.55000 | kr.5.55 |
| 10 | kr.4.51500 | kr.45.15 |
| 25 | kr.4.16160 | kr.104.04 |
| 50 | kr.3.91260 | kr.195.63 |
| 100 | kr.3.67910 | kr.367.91 |
| 250 | kr.3.39192 | kr.847.98 |
| 500 | kr.3.18952 | kr.1,594.76 |
| Unit Price without VAT: | kr.5.55000 |
|---|---|
| Unit Price with VAT: | kr.6.93750 |



