
DF50A-10P-1V(51) | |
|---|---|
DigiKey Part Number | H12056TR-ND - Tape & Reel (TR) H12056CT-ND - Cut Tape (CT) H12056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50A-10P-1V(51) |
Description | CONN HEADER SMD 10POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50A-10P-1V(51) Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.278" (7.06mm) |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Post Gold |
Part Status Active | Contact Material Brass |
Connector Type | Insulation Material Polyester |
Contact Type Male Blade | Features Solder Retention |
Pitch - Mating | Operating Temperature -35°C ~ 85°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Style | Voltage Rating 100V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.35mm |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.5.02100 | kr.50.21 |
| 25 | kr.4.70680 | kr.117.67 |
| 50 | kr.4.48240 | kr.224.12 |
| 100 | kr.4.26750 | kr.426.75 |
| 250 | kr.4.00028 | kr.1,000.07 |
| 500 | kr.3.80908 | kr.1,904.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.18022 | kr.4,180.22 |
| 2.000 | kr.3.98067 | kr.7,961.34 |
| 3.000 | kr.3.86841 | kr.11,605.23 |
| 5.000 | kr.3.73155 | kr.18,657.75 |
| 7.000 | kr.3.64408 | kr.25,508.56 |
| 10.000 | kr.3.55360 | kr.35,536.00 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |





